


SMB15J85AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB15J85AHE3-TPTR-ND - Tape & Reel (TR) 353-SMB15J85AHE3-TPCT-ND - Cut Tape (CT) 353-SMB15J85AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB15J85AHE3-TP |
Description | 1500W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.95A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 10.95A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,21358 € | 106,79 € |
| 1.000 | 0,19210 € | 192,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,16480 € | 494,40 € |
| 6.000 | 0,15105 € | 906,30 € |
| 9.000 | 0,14403 € | 1.296,27 € |
| 15.000 | 0,13616 € | 2.042,40 € |
| 21.000 | 0,13149 € | 2.761,29 € |
| 30.000 | 0,12696 € | 3.808,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

