


SMB15J75CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB15J75CAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB15J75CAHE3-TP |
Description | 1500W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17516 € | 525,48 € |
| 6.000 | 0,16094 € | 965,64 € |
| 9.000 | 0,15369 € | 1.383,21 € |
| 15.000 | 0,14554 € | 2.183,10 € |
| 21.000 | 0,14071 € | 2.954,91 € |
| 30.000 | 0,13811 € | 4.143,30 € |
| Unit Price without VAT: | 0,17516 € |
|---|---|
| Unit Price with VAT: | 0,20844 € |

