


SMB15J33CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB15J33CAHE3-TPTR-ND - Tape & Reel (TR) 353-SMB15J33CAHE3-TPCT-ND - Cut Tape (CT) 353-SMB15J33CAHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB15J33CAHE3-TP |
Description | 1500W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 28.14A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 28.14A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,31810 € | 31,81 € |
| 500 | 0,24370 € | 121,85 € |
| 1.000 | 0,21969 € | 219,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18918 € | 567,54 € |
| 6.000 | 0,17381 € | 1.042,86 € |
| 9.000 | 0,16598 € | 1.493,82 € |
| 15.000 | 0,15718 € | 2.357,70 € |
| 21.000 | 0,15197 € | 3.191,37 € |
| 30.000 | 0,14691 € | 4.407,30 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

