


SMB10J80AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J80AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J80AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 130V Clamp 7.72A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 80V | |
Voltage - Breakdown (Min) | 88.8V | |
Voltage - Clamping (Max) @ Ipp | 130V | |
Current - Peak Pulse (10/1000µs) | 7.72A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17181 € | 515,43 € |
| 6.000 | 0,15780 € | 946,80 € |
| 9.000 | 0,15066 € | 1.355,94 € |
| 15.000 | 0,14264 € | 2.139,60 € |
| 21.000 | 0,13789 € | 2.895,69 € |
| 30.000 | 0,13492 € | 4.047,60 € |
| Unit Price without VAT: | 0,17181 € |
|---|---|
| Unit Price with VAT: | 0,20445 € |

