


SMB10J48AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J48AHE3-TPTR-ND - Tape & Reel (TR) 353-SMB10J48AHE3-TPCT-ND - Cut Tape (CT) 353-SMB10J48AHE3-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMB10J48AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 12.92A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 12.92A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,36300 € | 3,63 € |
| 100 | 0,23250 € | 23,25 € |
| 500 | 0,17608 € | 88,04 € |
| 1.000 | 0,15785 € | 157,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13468 € | 404,04 € |
| 6.000 | 0,12300 € | 738,00 € |
| 9.000 | 0,11704 € | 1.053,36 € |
| 15.000 | 0,11035 € | 1.655,25 € |
| 21.000 | 0,10639 € | 2.234,19 € |
| 30.000 | 0,10254 € | 3.076,20 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

