


SMB10J45CAHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J45CAHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J45CAHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72.7V Clamp 13.76A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 45V | |
Voltage - Breakdown (Min) | 50V | |
Voltage - Clamping (Max) @ Ipp | 72.7V | |
Current - Peak Pulse (10/1000µs) | 13.76A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13644 € | 409,32 € |
| 6.000 | 0,12481 € | 748,86 € |
| 9.000 | 0,11888 € | 1.069,92 € |
| 15.000 | 0,11222 € | 1.683,30 € |
| 21.000 | 0,10827 € | 2.273,67 € |
| 30.000 | 0,10444 € | 3.133,20 € |
| 75.000 | 0,10199 € | 7.649,25 € |
| Unit Price without VAT: | 0,13644 € |
|---|---|
| Unit Price with VAT: | 0,16236 € |

