New Product
45.4V Clamp 22.03A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 22.03A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-2144AA

SMB10J28AHE3-TP

DigiKey Part Number
353-SMB10J28AHE3-TPTR-ND - Tape & Reel (TR)
353-SMB10J28AHE3-TPCT-ND - Cut Tape (CT)
353-SMB10J28AHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB10J28AHE3-TP
Description
1000W TVS,SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
45.4V Clamp 22.03A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
22.03A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36300 €3,63 €
1000,23250 €23,25 €
5000,17608 €88,04 €
1.0000,15785 €157,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13468 €404,04 €
6.0000,12300 €738,00 €
9.0000,11704 €1.053,36 €
15.0000,11035 €1.655,25 €
21.0000,10639 €2.234,19 €
30.0000,10254 €3.076,20 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €