35.5V Clamp 28.17A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 28.17A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
TSB-5

SMB10J22A-TP

DigiKey Part Number
353-SMB10J22A-TP-ND
Manufacturer
Manufacturer Product Number
SMB10J22A-TP
Description
TVS DIODE 22VWM 35.5VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
35.5V Clamp 28.17A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.5V
Current - Peak Pulse (10/1000µs)
28.17A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.0000,11904 €357,12 €
Unit Price without VAT:0,11904 €
Unit Price with VAT:0,14166 €