


SMB10J18AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SMB10J18AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J18AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 34.25A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 34.25A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12627 € | 378,81 € |
| 6.000 | 0,11532 € | 691,92 € |
| 9.000 | 0,10974 € | 987,66 € |
| 15.000 | 0,10347 € | 1.552,05 € |
| 21.000 | 0,09975 € | 2.094,75 € |
| 30.000 | 0,09614 € | 2.884,20 € |
| 75.000 | 0,09251 € | 6.938,25 € |
| Unit Price without VAT: | 0,12627 € |
|---|---|
| Unit Price with VAT: | 0,15026 € |

