


SMB10J17AHE3-TP | |
---|---|
DigiKey Part Number | 353-SMB10J17AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMB10J17AHE3-TP |
Description | 1000W TVS,SMB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 36.23A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 36.23A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,12586 € | 377,58 € |
6.000 | 0,11494 € | 689,64 € |
9.000 | 0,10938 € | 984,42 € |
15.000 | 0,10313 € | 1.546,95 € |
21.000 | 0,09943 € | 2.088,03 € |
30.000 | 0,09583 € | 2.874,90 € |
75.000 | 0,09221 € | 6.915,75 € |
Unit Price without VAT: | 0,12586 € |
---|---|
Unit Price with VAT: | 0,14977 € |