New Product
DO-2144AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-2144AA
DO-2144AA

SMB10J14AHE3-TP

DigiKey Part Number
353-SMB10J14AHE3-TPTR-ND - Tape & Reel (TR)
353-SMB10J14AHE3-TPCT-ND - Cut Tape (CT)
353-SMB10J14AHE3-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMB10J14AHE3-TP
Description
1000W TVS,SMB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
23.2V Clamp 43.1A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
43.1A
Power - Peak Pulse
1000W (1kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,34000 €3,40 €
1000,21730 €21,73 €
5000,16454 €82,27 €
1.0000,14752 €147,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,12586 €377,58 €
6.0000,11494 €689,64 €
9.0000,10938 €984,42 €
15.0000,10313 €1.546,95 €
21.0000,09943 €2.088,03 €
30.0000,09583 €2.874,90 €
75.0000,09221 €6.915,75 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €