

SMAZ9V1-TP | |
---|---|
DigiKey Part Number | SMAZ9V1-TPMSTR-ND - Tape & Reel (TR) SMAZ9V1-TPMSCT-ND - Cut Tape (CT) SMAZ9V1-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ9V1-TP |
Description | DIODE ZENER 9.1V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,24000 € | 0,24 € |
10 | 0,16300 € | 1,63 € |
100 | 0,07210 € | 7,21 € |
500 | 0,06776 € | 33,88 € |
1.000 | 0,05833 € | 58,33 € |
Quantity | Unit Price | Ext Price |
---|---|---|
7.500 | 0,05833 € | 437,48 € |
15.000 | 0,05716 € | 857,40 € |
Unit Price without VAT: | 0,24000 € |
---|---|
Unit Price with VAT: | 0,28560 € |