Zener Diode 6.8 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Micro Commercial Components Corporate Video

SMAZ6V8-TP

DigiKey Part Number
SMAZ6V8-TPMSTR-ND - Tape & Reel (TR)
SMAZ6V8-TPMSCT-ND - Cut Tape (CT)
SMAZ6V8-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAZ6V8-TP
Description
DIODE ZENER 6.8V 1W DO214AC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1 W ±5% Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMAJ)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,15400 €1,54 €
1000,06910 €6,91 €
5000,06736 €33,68 €
1.0000,06478 €64,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.5000,05987 €449,02 €
15.0000,05883 €882,45 €
22.5000,05840 €1.314,00 €
37.5000,04319 €1.619,62 €
Manufacturers Standard Package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €