


SMAZ6V2-TP | |
|---|---|
DigiKey Part Number | SMAZ6V2-TPMSTR-ND - Tape & Reel (TR) SMAZ6V2-TPMSCT-ND - Cut Tape (CT) SMAZ6V2-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ6V2-TP |
Description | DIODE ZENER 6.2V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,13300 € | 13,30 € |
| 500 | 0,09874 € | 49,37 € |
| 1.000 | 0,08768 € | 87,68 € |
| 2.000 | 0,07835 € | 156,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05967 € | 447,53 € |
| 15.000 | 0,05442 € | 816,30 € |
| 22.500 | 0,05175 € | 1.164,38 € |
| 37.500 | 0,04993 € | 1.872,38 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |


