


SMAZ22-TP | |
|---|---|
DigiKey Part Number | SMAZ22-TPMSTR-ND - Tape & Reel (TR) SMAZ22-TPMSCT-ND - Cut Tape (CT) SMAZ22-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAZ22-TP |
Description | DIODE ZENER 22V 1W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMAJ) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,07430 € | 7,43 € |
| 500 | 0,06996 € | 34,98 € |
| 1.000 | 0,06823 € | 68,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,06687 € | 501,52 € |
| 15.000 | 0,05193 € | 778,95 € |
| 37.500 | 0,04892 € | 1.834,50 € |
| 52.500 | 0,04713 € | 2.474,32 € |
| 75.000 | 0,04540 € | 3.405,00 € |
| 187.500 | 0,04319 € | 8.098,12 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |


