
SMAJP4KE480A-TP | |
---|---|
DigiKey Part Number | 353-SMAJP4KE480A-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE480A-TP |
Description | TVS DIODE 408VWM 658VC DO214AC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 600mA Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 408V | |
Voltage - Breakdown (Min) | 456V | |
Voltage - Clamping (Max) @ Ipp | 658V | |
Current - Peak Pulse (10/1000µs) | 600mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,14738 € | 736,90 € |
Unit Price without VAT: | 0,14738 € |
---|---|
Unit Price with VAT: | 0,17538 € |