


SMAJP4KE160AQ-TP | |
---|---|
DigiKey Part Number | 353-SMAJP4KE160AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE160AQ-TP |
Description | TVS DIODE 136VWM 219VC DO214AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 219V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 136V | |
Voltage - Breakdown (Min) | 152V | |
Voltage - Clamping (Max) @ Ipp | 219V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,08029 € | 401,45 € |
10.000 | 0,07324 € | 732,40 € |
15.000 | 0,06964 € | 1.044,60 € |
25.000 | 0,06560 € | 1.640,00 € |
35.000 | 0,06321 € | 2.212,35 € |
50.000 | 0,06088 € | 3.044,00 € |
125.000 | 0,05790 € | 7.237,50 € |
Unit Price without VAT: | 0,08029 € |
---|---|
Unit Price with VAT: | 0,09555 € |