
EMVH250ARA331MKE0S | |
|---|---|
DigiKey Part Number | 565-2304-2-ND - Tape & Reel (TR) 565-2304-1-ND - Cut Tape (CT) 565-2304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH250ARA331MKE0S |
Description | CAP ALUM 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 140mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH250ARA331MKE0S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 140mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 375 mA @ 120 Hz | |
Ripple Current @ High Frequency | 750 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.531" (13.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 10 | 1,68000 € | 16,80 € |
| 50 | 1,33200 € | 66,60 € |
| 100 | 1,22210 € | 122,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,10464 € | 276,16 € |
| 500 | 1,03306 € | 516,53 € |
| 750 | 0,99696 € | 747,72 € |
| 1.250 | 0,95670 € | 1.195,88 € |
| 1.750 | 0,93305 € | 1.632,84 € |
| 2.500 | 0,91020 € | 2.275,50 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

