



SMAJ60CA-TP | |
|---|---|
DigiKey Part Number | SMAJ60CA-TPMSTR-ND - Tape & Reel (TR) SMAJ60CA-TPMSCT-ND - Cut Tape (CT) SMAJ60CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ60CA-TP |
Description | TVS DIODE 60VWM 96.8VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 60V | |
Voltage - Breakdown (Min) | 66.7V | |
Voltage - Clamping (Max) @ Ipp | 96.8V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20700 € | 2,07 € |
| 100 | 0,12940 € | 12,94 € |
| 500 | 0,09608 € | 48,04 € |
| 1.000 | 0,08528 € | 85,28 € |
| 2.000 | 0,07617 € | 152,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06629 € | 331,45 € |
| 10.000 | 0,06018 € | 601,80 € |
| 15.000 | 0,05706 € | 855,90 € |
| 25.000 | 0,05355 € | 1.338,75 € |
| 35.000 | 0,05148 € | 1.801,80 € |
| 50.000 | 0,04946 € | 2.473,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

