
SMAJ5928BQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ5928BQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ5928BQ-TP |
Description | DIODE ZENER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 nA @ 9.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q101 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 1.5 W | Package / Case |
Impedance (Max) (Zzt) 7 Ohms | Supplier Device Package DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,11721 € | 879,07 € |
| 15.000 | 0,10822 € | 1.623,30 € |
| 22.500 | 0,10363 € | 2.331,68 € |
| 37.500 | 0,09848 € | 3.693,00 € |
| 52.500 | 0,09774 € | 5.131,35 € |
| Unit Price without VAT: | 0,11721 € |
|---|---|
| Unit Price with VAT: | 0,13948 € |

