



SMAJ5924B-TP | |
|---|---|
DigiKey Part Number | SMAJ5924BTPMSTR-ND - Tape & Reel (TR) SMAJ5924BTPMSCT-ND - Cut Tape (CT) SMAJ5924BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5924B-TP |
Description | DIODE ZENER 9.1V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,18280 € | 18,28 € |
| 500 | 0,13722 € | 68,61 € |
| 1.000 | 0,12248 € | 122,48 € |
| 2.000 | 0,11006 € | 220,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,09156 € | 686,70 € |
| 15.000 | 0,08404 € | 1.260,60 € |
| 22.500 | 0,08021 € | 1.804,73 € |
| 37.500 | 0,07590 € | 2.846,25 € |
| 52.500 | 0,07335 € | 3.850,88 € |
| 75.000 | 0,07087 € | 5.315,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

