


SMAJ58CAQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ58CAQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ58CAQ-TP |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 4.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08787 € | 439,35 € |
| 10.000 | 0,08029 € | 802,90 € |
| 15.000 | 0,07643 € | 1.146,45 € |
| 25.000 | 0,07209 € | 1.802,25 € |
| 35.000 | 0,06952 € | 2.433,20 € |
| 50.000 | 0,06702 € | 3.351,00 € |
| 125.000 | 0,06480 € | 8.100,00 € |
| Unit Price without VAT: | 0,08787 € |
|---|---|
| Unit Price with VAT: | 0,10457 € |

