


SMAJ51A-TP | |
---|---|
DigiKey Part Number | SMAJ51A-TPMSTR-ND - Tape & Reel (TR) SMAJ51A-TPMSCT-ND - Cut Tape (CT) SMAJ51A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ51A-TP |
Description | TVS DIODE 51VWM 82.4VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 4.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 4.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,18000 € | 0,18 € |
10 | 0,12300 € | 1,23 € |
100 | 0,05490 € | 5,49 € |
500 | 0,05318 € | 26,59 € |
1.000 | 0,05147 € | 51,47 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,05061 € | 253,05 € |
10.000 | 0,04886 € | 488,60 € |
15.000 | 0,04876 € | 731,40 € |
25.000 | 0,04335 € | 1.083,75 € |
35.000 | 0,04163 € | 1.457,05 € |
50.000 | 0,03995 € | 1.997,50 € |
125.000 | 0,03627 € | 4.533,75 € |
Unit Price without VAT: | 0,18000 € |
---|---|
Unit Price with VAT: | 0,21420 € |