



SMAJ4759A-TP | |
|---|---|
DigiKey Part Number | SMAJ4759A-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ4759A-TP |
Description | DIODE ZENER 62V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ4759A-TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 125 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 47.1 V | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05721 € | 429,07 € |
| 15.000 | 0,05215 € | 782,25 € |
| 22.500 | 0,04957 € | 1.115,33 € |
| 37.500 | 0,04667 € | 1.750,13 € |
| 52.500 | 0,04495 € | 2.359,88 € |
| 75.000 | 0,04328 € | 3.246,00 € |
| 187.500 | 0,04088 € | 7.665,00 € |
| Unit Price without VAT: | 0,05721 € |
|---|---|
| Unit Price with VAT: | 0,06808 € |

