



SMAJ4748A-TP | |
|---|---|
DigiKey Part Number | SMAJ4748A-TPMSTR-ND - Tape & Reel (TR) SMAJ4748A-TPMSCT-ND - Cut Tape (CT) SMAJ4748A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4748A-TP |
Description | DIODE ZENER 22V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 23 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 16.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,06650 € | 6,65 € |
| 500 | 0,06564 € | 32,82 € |
| 1.000 | 0,06478 € | 64,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,05756 € | 431,70 € |
| 15.000 | 0,05234 € | 785,10 € |
| 22.500 | 0,04975 € | 1.119,38 € |
| 37.500 | 0,04684 € | 1.756,50 € |
| 52.500 | 0,04511 € | 2.368,27 € |
| 75.000 | 0,04344 € | 3.258,00 € |
| 187.500 | 0,04103 € | 7.693,12 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

