405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Micro Commercial Components Corporate Video

SMAJ250A-TP

DigiKey Part Number
SMAJ250A-TPMSTR-ND - Tape & Reel (TR)
SMAJ250A-TPMSCT-ND - Cut Tape (CT)
SMAJ250A-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ250A-TP
Description
TVS DIODE 250VWM 405VC DO214AC
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
405V Clamp 1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
279V
Voltage - Clamping (Max) @ Ipp
405V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,76000 €0,76 €
100,46900 €4,69 €
1000,30310 €30,31 €
5000,23162 €115,81 €
1.0000,20858 €208,58 €
2.0000,18918 €378,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,16817 €840,85 €
10.0000,15518 €1.551,80 €
15.0000,14856 €2.228,40 €
25.0000,14113 €3.528,25 €
35.0000,13673 €4.785,55 €
50.0000,13245 €6.622,50 €
Manufacturers Standard Package
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €