


SMAJ24AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ24AQ-TPTR-ND - Tape & Reel (TR) 353-SMAJ24AQ-TPCT-ND - Cut Tape (CT) 353-SMAJ24AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ24AQ-TP |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26900 € | 2,69 € |
| 100 | 0,17070 € | 17,07 € |
| 500 | 0,12780 € | 63,90 € |
| 1.000 | 0,11394 € | 113,94 € |
| 2.000 | 0,10227 € | 204,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08961 € | 448,05 € |
| 10.000 | 0,08178 € | 817,80 € |
| 15.000 | 0,07779 € | 1.166,85 € |
| 25.000 | 0,07331 € | 1.832,75 € |
| 35.000 | 0,07065 € | 2.472,75 € |
| 50.000 | 0,06807 € | 3.403,50 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |




