


SMAJ140A-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ140A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ140A-TP |
Description | TVS DIODE 140VWM 226.8V DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 226.8V Clamp 1.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 140V | |
Voltage - Breakdown (Min) | 155V | |
Voltage - Clamping (Max) @ Ipp | 226.8V | |
Current - Peak Pulse (10/1000µs) | 1.8A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07320 € | 366,00 € |
| 10.000 | 0,06665 € | 666,50 € |
| 15.000 | 0,06332 € | 949,80 € |
| 25.000 | 0,05957 € | 1.489,25 € |
| 35.000 | 0,05735 € | 2.007,25 € |
| 50.000 | 0,05519 € | 2.759,50 € |
| 125.000 | 0,05164 € | 6.455,00 € |
| Unit Price without VAT: | 0,07320 € |
|---|---|
| Unit Price with VAT: | 0,08711 € |

