


SMAJ13AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMAJ13AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ13AQ-TP |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 18.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 18.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08194 € | 409,70 € |
| 10.000 | 0,07478 € | 747,80 € |
| 15.000 | 0,07113 € | 1.066,95 € |
| 25.000 | 0,06703 € | 1.675,75 € |
| 35.000 | 0,06460 € | 2.261,00 € |
| 50.000 | 0,06224 € | 3.112,00 € |
| 125.000 | 0,05949 € | 7.436,25 € |
| Unit Price without VAT: | 0,08194 € |
|---|---|
| Unit Price with VAT: | 0,09751 € |

