
SMAF4763A-TP | |
|---|---|
DigiKey Part Number | 353-SMAF4763A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAF4763A-TP |
Description | ZENER DIODES,1W 91V, DO-221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 91 V 1 W ±5% Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 69.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07367 € | 736,70 € |
| 20.000 | 0,06772 € | 1.354,40 € |
| 30.000 | 0,06469 € | 1.940,70 € |
| 50.000 | 0,06128 € | 3.064,00 € |
| 70.000 | 0,05927 € | 4.148,90 € |
| 100.000 | 0,05843 € | 5.843,00 € |
| Unit Price without VAT: | 0,07367 € |
|---|---|
| Unit Price with VAT: | 0,08767 € |

