
SMAF4749A-TP | |
|---|---|
DigiKey Part Number | 353-SMAF4749A-TPTR-ND - Tape & Reel (TR) 353-SMAF4749A-TPCT-ND - Cut Tape (CT) 353-SMAF4749A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAF4749A-TP |
Description | ZENER DIODES,1W 24V, DO-221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-221AC (SMA-FL) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,28800 € | 2,88 € |
| 100 | 0,17950 € | 17,95 € |
| 500 | 0,12358 € | 61,79 € |
| 1.000 | 0,10364 € | 103,64 € |
| 2.000 | 0,09650 € | 193,00 € |
| 5.000 | 0,08119 € | 405,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,07428 € | 742,80 € |
| 20.000 | 0,06564 € | 1.312,80 € |
| 30.000 | 0,06433 € | 1.929,90 € |
| 50.000 | 0,05938 € | 2.969,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

