Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SMA6J78AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J78AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA6J78AQ-TP |
Description | TVS DIODE 78VWM 126VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 126V Clamp 4.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 78V | |
Voltage - Breakdown (Min) | 86.7V | |
Voltage - Clamping (Max) @ Ipp | 126V | |
Current - Peak Pulse (10/1000µs) | 4.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17785 € | 889,25 € |
| 10.000 | 0,16448 € | 1.644,80 € |
| 15.000 | 0,15767 € | 2.365,05 € |
| 25.000 | 0,15115 € | 3.778,75 € |
| Unit Price without VAT: | 0,17785 € |
|---|---|
| Unit Price with VAT: | 0,21164 € |




