


SMA6J7.0CA-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J7.0CA-TP-ND |
Manufacturer | |
Manufacturer Product Number | SMA6J7.0CA-TP |
Description | TVS DIODE 7VWM 12VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 50A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 7.78V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07472 € | 373,60 € |
| Unit Price without VAT: | 0,07472 € |
|---|---|
| Unit Price with VAT: | 0,08892 € |

