
SMA6J28CAFLQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J28CAFLQ-TPTR-ND - Tape & Reel (TR) 353-SMA6J28CAFLQ-TPCT-ND - Cut Tape (CT) 353-SMA6J28CAFLQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J28CAFLQ-TP |
Description | TVS DIODE 28VWM 45.4VC DO221AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 13.22A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 13.22A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43500 € | 4,35 € |
| 100 | 0,28170 € | 28,17 € |
| 500 | 0,21524 € | 107,62 € |
| 1.000 | 0,19383 € | 193,83 € |
| 2.000 | 0,17580 € | 351,60 € |
| 5.000 | 0,15858 € | 792,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,14420 € | 1.442,00 € |
| 20.000 | 0,13406 € | 2.681,20 € |
| 30.000 | 0,12956 € | 3.886,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

