



SMA6J26A-TP | |
|---|---|
DigiKey Part Number | SMA6J26A-TPMSTR-ND - Tape & Reel (TR) SMA6J26A-TPMSCT-ND - Cut Tape (CT) SMA6J26A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J26A-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,19730 € | 19,73 € |
| 500 | 0,14850 € | 74,25 € |
| 1.000 | 0,13273 € | 132,73 € |
| 2.000 | 0,11944 € | 238,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10503 € | 525,15 € |
| 10.000 | 0,09613 € | 961,30 € |
| 15.000 | 0,09159 € | 1.373,85 € |
| 25.000 | 0,08649 € | 2.162,25 € |
| 35.000 | 0,08347 € | 2.921,45 € |
| 50.000 | 0,08053 € | 4.026,50 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

