
SMA6J22AFL-TP | |
|---|---|
DigiKey Part Number | 353-SMA6J22AFL-TPTR-ND - Tape & Reel (TR) 353-SMA6J22AFL-TPCT-ND - Cut Tape (CT) 353-SMA6J22AFL-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J22AFL-TP |
Description | TVS DIODE 22VWM 35.5VC DO221AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28700 € | 2,87 € |
| 100 | 0,18270 € | 18,27 € |
| 500 | 0,13750 € | 68,75 € |
| 1.000 | 0,12289 € | 122,89 € |
| 2.000 | 0,11059 € | 221,18 € |
| 5.000 | 0,09725 € | 486,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,08901 € | 890,10 € |
| 20.000 | 0,08207 € | 1.641,40 € |
| 30.000 | 0,07854 € | 2.356,20 € |
| 50.000 | 0,07456 € | 3.728,00 € |
| 70.000 | 0,07315 € | 5.120,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

