



SMA6J13CA-TP | |
|---|---|
DigiKey Part Number | SMA6J13CA-TPMSTR-ND - Tape & Reel (TR) SMA6J13CA-TPMSCT-ND - Cut Tape (CT) SMA6J13CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J13CA-TP |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 27.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13V | |
Voltage - Breakdown (Min) | 14.4V | |
Voltage - Clamping (Max) @ Ipp | 21.5V | |
Current - Peak Pulse (10/1000µs) | 27.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20300 € | 2,03 € |
| 100 | 0,12740 € | 12,74 € |
| 500 | 0,09454 € | 47,27 € |
| 1.000 | 0,08391 € | 83,91 € |
| 2.000 | 0,07494 € | 149,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06464 € | 323,20 € |
| 10.000 | 0,05867 € | 586,70 € |
| 15.000 | 0,05562 € | 834,30 € |
| 25.000 | 0,05220 € | 1.305,00 € |
| 35.000 | 0,05017 € | 1.755,95 € |
| 50.000 | 0,04820 € | 2.410,00 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

