SMA6F5.0A-TP is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


MCC (Micro Commercial Components)
In Stock: 10.000
Unit Price: 0,50000 €
Datasheet
9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Micro Commercial Components Corporate Video

SMA6F5.0A-TP

DigiKey Part Number
353-SMA6F5.0A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA6F5.0A-TP
Description
TVS DIODE 5VWM 9.2VC DO221AC
Customer Reference
Detailed Description
9.2V Clamp 68A Ipp Tvs Diode Surface Mount DO-221AC (SMA-FL)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
68A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TA)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes