


SMA2Z20AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA2Z20AQ-TPTR-ND - Tape & Reel (TR) 353-SMA2Z20AQ-TPCT-ND - Cut Tape (CT) 353-SMA2Z20AQ-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA2Z20AQ-TP |
Description | DIODE ZENER 20V 2W DO214AC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 2 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 11 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 15.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,33300 € | 3,33 € |
| 100 | 0,24520 € | 24,52 € |
| 500 | 0,18646 € | 93,23 € |
| 1.000 | 0,16256 € | 162,56 € |
| 2.000 | 0,15153 € | 303,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,12474 € | 935,55 € |
| 15.000 | 0,11808 € | 1.771,20 € |
| 22.500 | 0,11316 € | 2.546,10 € |
| 37.500 | 0,10796 € | 4.048,50 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |




