
SMA2Z140AQ-TP | |
|---|---|
DigiKey Part Number | 353-SMA2Z140AQ-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA2Z140AQ-TP |
Description | IC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 140 V 2 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 2 W | |
Impedance (Max) (Zzt) | 500 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 106.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 0,12571 € | 942,82 € |
| 15.000 | 0,11620 € | 1.743,00 € |
| 22.500 | 0,11135 € | 2.505,38 € |
| 37.500 | 0,10624 € | 3.984,00 € |
| Unit Price without VAT: | 0,12571 € |
|---|---|
| Unit Price with VAT: | 0,14959 € |

