SMA2EZ11D5-TP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 5
Unit Price: 0,56000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,16161 €
Datasheet

Similar


onsemi
In Stock: 2.770
Unit Price: 0,98000 €
Datasheet
Zener Diode 11 V 2 W ±5% Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 11 V 2 W ±5% Surface Mount DO-214AC (SMA)
TO-214AC SMA

SMA2EZ11D5-TP

DigiKey Part Number
353-SMA2EZ11D5-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA2EZ11D5-TP
Description
DIODE ZENER 11V 2W DO214AC
Customer Reference
Detailed Description
Zener Diode 11 V 2 W ±5% Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
2 W
Impedance (Max) (Zzt)
4 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-214AC (SMA)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes