MFR Recommended

SM5S20A-TP | |
|---|---|
DigiKey Part Number | 353-SM5S20A-TP-ND |
Manufacturer | |
Manufacturer Product Number | SM5S20A-TP |
Description | TVS DIODE 20VWM 32.4VC DO218AB |
Customer Reference | |
Detailed Description | 32.4V Clamp 111A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3600W (3.6kW) |
Mfr | Power Line Protection No |
Packaging Bulk | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 20V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 22.2V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 111A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM5S20AHE3-TP | MCC (Micro Commercial Components) | 0 | 353-SM5S20AHE3-TPTR-ND | 1,07587 € | MFR Recommended |


