


SM4H75A-TP | |
|---|---|
DigiKey Part Number | 353-SM4H75A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H75A-TP |
Description | TVS DIODE 75VWM 121VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08393 € | 209,83 € |
| 5.000 | 0,07593 € | 379,65 € |
| 7.500 | 0,07186 € | 538,95 € |
| 12.500 | 0,06728 € | 841,00 € |
| 17.500 | 0,06456 € | 1.129,80 € |
| 25.000 | 0,06192 € | 1.548,00 € |
| 62.500 | 0,05613 € | 3.508,12 € |
| 125.000 | 0,05418 € | 6.772,50 € |
| Unit Price without VAT: | 0,08393 € |
|---|---|
| Unit Price with VAT: | 0,09988 € |

