64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123HL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123HL
SOD 123HL

SM4H40A-TP

DigiKey Part Number
353-SM4H40A-TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SM4H40A-TP
Description
TVS DIODE 40VWM 64.5VC SOD123HL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123HL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-123H
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,08498 €212,45 €
5.0000,07689 €384,45 €
7.5000,07276 €545,70 €
12.5000,06812 €851,50 €
17.5000,06537 €1.143,97 €
25.0000,06270 €1.567,50 €
62.5000,05684 €3.552,50 €
125.0000,05486 €6.857,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08498 €
Unit Price with VAT:0,10113 €