


SM4H14A-TP | |
|---|---|
DigiKey Part Number | 353-SM4H14A-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4H14A-TP |
Description | TVS DIODE 14VWM 23.2VC SOD123HL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.24A Ipp Tvs Diode Surface Mount SOD-123HL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 17.24A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123H | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08498 € | 212,45 € |
| 5.000 | 0,07689 € | 384,45 € |
| 7.500 | 0,07276 € | 545,70 € |
| 12.500 | 0,06812 € | 851,50 € |
| 17.500 | 0,06537 € | 1.143,97 € |
| 25.000 | 0,06270 € | 1.567,50 € |
| 62.500 | 0,05684 € | 3.552,50 € |
| 125.000 | 0,05486 € | 6.857,50 € |
| Unit Price without VAT: | 0,08498 € |
|---|---|
| Unit Price with VAT: | 0,10113 € |

