


SM4F85AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4F85AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F85AHE3-TP |
Description | TVS DIODE 85VWM 137VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 2.9A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85V | |
Voltage - Breakdown (Min) | 94.4V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 2.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09680 € | 242,00 € |
| 5.000 | 0,08778 € | 438,90 € |
| 7.500 | 0,08318 € | 623,85 € |
| 12.500 | 0,07801 € | 975,12 € |
| 17.500 | 0,07495 € | 1.311,62 € |
| 25.000 | 0,07197 € | 1.799,25 € |
| 62.500 | 0,06544 € | 4.090,00 € |
| 125.000 | 0,06455 € | 8.068,75 € |
| Unit Price without VAT: | 0,09680 € |
|---|---|
| Unit Price with VAT: | 0,11519 € |

