


SM4F54AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4F54AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F54AHE3-TP |
Description | TVS DIODE 54VWM 87.1VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 4.6A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,09560 € | 239,00 € |
| 5.000 | 0,08669 € | 433,45 € |
| 7.500 | 0,08215 € | 616,12 € |
| 12.500 | 0,07704 € | 963,00 € |
| 17.500 | 0,07402 € | 1.295,35 € |
| 25.000 | 0,07108 € | 1.777,00 € |
| 62.500 | 0,06463 € | 4.039,38 € |
| 125.000 | 0,06374 € | 7.967,50 € |
| Unit Price without VAT: | 0,09560 € |
|---|---|
| Unit Price with VAT: | 0,11376 € |

