Similar
Similar
Similar
Similar
Similar




SM4F48A-TP | |
|---|---|
DigiKey Part Number | SM4F48A-TPMSTR-ND - Tape & Reel (TR) SM4F48A-TPMSCT-ND - Cut Tape (CT) SM4F48A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4F48A-TP |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24100 € | 2,41 € |
| 100 | 0,15220 € | 15,22 € |
| 500 | 0,11352 € | 56,76 € |
| 1.000 | 0,10101 € | 101,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08745 € | 218,62 € |
| 5.000 | 0,07905 € | 395,25 € |
| 7.500 | 0,07477 € | 560,77 € |
| 12.500 | 0,06996 € | 874,50 € |
| 17.500 | 0,06711 € | 1.174,42 € |
| 25.000 | 0,06434 € | 1.608,50 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |






