


SM4F30AHE3-TP | |
|---|---|
DigiKey Part Number | 353-SM4F30AHE3-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM4F30AHE3-TP |
Description | TVS DIODE 30VWM 48.4VC SOD123FL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11248 $ | 281,20 $ |
| 5.000 | 0,10200 $ | 510,00 $ |
| 7.500 | 0,09665 $ | 724,88 $ |
| 12.500 | 0,09065 $ | 1.133,12 $ |
| 17.500 | 0,08709 $ | 1.524,08 $ |
| 25.000 | 0,08363 $ | 2.090,75 $ |
| 62.500 | 0,07604 $ | 4.752,50 $ |
| 125.000 | 0,07500 $ | 9.375,00 $ |
| Unit Price without VAT: | 0,11248 $ |
|---|---|
| Unit Price with VAT: | 0,13385 $ |

