
MIP50R12E2TN-BP | |
|---|---|
DigiKey Part Number | 353-MIP50R12E2TN-BPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIP50R12E2TN-BP |
Description | IGBT MODULE 1200V 35A 227W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Three Phase Inverter 1200 V 35 A 227 W Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MCC (Micro Commercial Components) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Three Phase Inverter | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 35 A | |
Power - Max | 227 W | |
Vce(on) (Max) @ Vge, Ic | 1.95V @ 15V, 35A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2000 pF @ 25 V | |
Input | Three Phase Bridge Rectifier | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 71,97500 € | 431,85 € |
| Unit Price without VAT: | 71,97500 € |
|---|---|
| Unit Price with VAT: | 85,65025 € |

